TLP280(GB)
vs
TLP290(GB,E
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINI FLAT, 4 PIN
|
ROHS COMPLIANT, 11-3C1, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
100 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare TLP280(GB) with alternatives
Compare TLP290(GB,E with alternatives