TLP2768A(TP4,E vs TLP2768A(D4,E(T feature comparison

TLP2768A(TP4,E Toshiba America Electronic Components

Buy Now Datasheet

TLP2768A(D4,E(T Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
Additional Feature UL APPROVED, VDE APPROVED
Configuration SINGLE
Data Rate-Nom 20 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.025 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method MAGAZINE
Response Time-Nom 3e-8 ns
Supply Voltage-Min 2.7 V
Surface Mount YES

Compare TLP2768A(TP4,E with alternatives

Compare TLP2768A(D4,E(T with alternatives