TLP2768A(D4TP4,E(O
vs
TLP2768A(E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
2017-07-05
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
OPEN COLLECTOR, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
20 MBps
|
20 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR, 13 INCH
|
MAGAZINE
|
Response Time-Nom |
3e-8 ns
|
3e-8 ns
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP2768A(D4TP4,E(O with alternatives
-
TLP2768A(D4TP4,E(O vs TLP2768A(D4-TP(T
-
TLP2768A(D4TP4,E(O vs TLP2768A(D4(T
-
TLP2768A(D4TP4,E(O vs TLP2768A(T
-
TLP2768A(D4TP4,E(O vs TLP2768A(TP4,E
-
TLP2768A(D4TP4,E(O vs TLP2768A(TP,E
-
TLP2768A(D4TP4,E(O vs TLP2768A(D4,E(T
-
TLP2768A(D4TP4,E(O vs TLP2768A(D4-TP
-
TLP2768A(D4TP4,E(O vs TLP2768A(E(O
-
TLP2768A(D4TP4,E(O vs TLP2768A(TP(T
Compare TLP2768A(E with alternatives