TLP2768A(D4-TP(T
vs
TLP2768A(D4LF4,E(O
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
20 MBps
20 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
MAGAZINE
Response Time-Nom
3e-8 ns
3e-8 ns
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
2017-07-05
Compare TLP2768A(D4-TP(T with alternatives
Compare TLP2768A(D4LF4,E(O with alternatives
TLP2768A(D4LF4,E(O vs TLP2768A(TP,E
TLP2768A(D4LF4,E(O vs TLP2768A(D4-TP4,E
TLP2768A(D4LF4,E(O vs TLP2768A(T
TLP2768A(D4LF4,E(O vs TLP2768A(TP4,E(O
TLP2768A(D4LF4,E(O vs TLP2768A(D4-TP
TLP2768A(D4LF4,E(O vs TLP2768A(D4,E(O
TLP2768A(D4LF4,E(O vs TLP2768A(E
TLP2768A(D4LF4,E(O vs TLP2768A(D4-LF4,E
TLP2768A(D4LF4,E(O vs TLP2768A(TP4,E