TLP2768A(D4-TP,E vs TLP2768(TP,F) feature comparison

TLP2768A(D4-TP,E Toshiba America Electronic Components

Buy Now Datasheet

TLP2768(TP,F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED, VDE APPROVED UL APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 20 MBps 20 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.025 A 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom 3e-8 ns
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES
Base Number Matches 3 1
Package Description ROHS COMPLIANT, 11-5J1S, SDIP-6

Compare TLP2768A(D4-TP,E with alternatives

Compare TLP2768(TP,F) with alternatives