TLP2768(TP,F) vs TLP2768F(TP) feature comparison

TLP2768(TP,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP2768F(TP) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description ROHS COMPLIANT, 11-5J1S, SDIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED
Configuration SINGLE
Data Rate-Nom 20 MBps
Forward Current-Max 0.025 A 0.014 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.025 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.06 W
Response Time-Nom 6e-8 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES

Compare TLP2768(TP,F) with alternatives

Compare TLP2768F(TP) with alternatives