TLP2768(F)
vs
TLP2768F(D4)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
ROHS COMPLIANT, 11-5J1S, SDIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL APPROVED
Configuration
SINGLE
Data Rate-Nom
20 MBps
Forward Current-Max
0.025 A
0.014 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.06 W
Response Time-Nom
6e-8 ns
6e-8 ns
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare TLP2768(F) with alternatives
Compare TLP2768F(D4) with alternatives