TLP2768(D4,F)
vs
TLP2768(D4-TP)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
ROHS COMPLIANT, 11-5J1S, SDIP-6
11-5J1S, SDIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
20 MBps
20 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2.7 V
2.7 V
Base Number Matches
1
1
Compare TLP2768(D4,F) with alternatives
TLP2768(D4,F) vs TLP2768(F)
TLP2768(D4,F) vs TLP2768(TP)
TLP2768(D4,F) vs TLP2768(TP,F)
TLP2768(D4,F) vs TLP2768(D4)
TLP2768(D4,F) vs TLP708F(TP,F)
TLP2768(D4,F) vs TLP708F(D4)
TLP2768(D4,F) vs TLP2768A(D4-TP4,E
TLP2768(D4,F) vs TLP2768F(TP)
TLP2768(D4,F) vs TLP2768F(D4)
Compare TLP2768(D4-TP) with alternatives