TLP2766F(TP,F)
vs
TLP2766F(D4-TP)
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
ROHS COMPLIANT, 11-5J101S, SDIP-6
|
11-5J101S, SDIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
20 MBps
|
20 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.01 A
|
0.01 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Power Dissipation-Max |
|
0.06 W
|
Response Time-Nom |
|
5.5e-8 ns
|
Supply Voltage-Nom |
|
5.5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP2766F(TP,F) with alternatives
-
TLP2766F(TP,F) vs TLP2766F(D4,F)
-
TLP2766F(TP,F) vs TLP2766F
-
TLP2766F(TP,F) vs TLP2766F(D4)
-
TLP2766F(TP,F) vs TLP2766A(D4TP4,E
-
TLP2766F(TP,F) vs TLP2766A(E
-
TLP2766F(TP,F) vs TLP2766A(TP4,E
-
TLP2766F(TP,F) vs TLP2766A(D4LF4,E
-
TLP2766F(TP,F) vs TLP2766A(D4-TP,E
-
TLP2766F(TP,F) vs TLP2766
Compare TLP2766F(D4-TP) with alternatives