TLP2766F(F) vs TLP2766A(D4LF4,E feature comparison

TLP2766F(F) Toshiba America Electronic Components

Buy Now Datasheet

TLP2766A(D4LF4,E Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description ROHS COMPLIANT, 11-5J101S, SDIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED OPEN COLLECTOR, UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 20 MBps 20 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.01 A 0.01 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Packing Method MAGAZINE
Response Time-Nom 5e-9 ns
Surface Mount YES

Compare TLP2766F(F) with alternatives

Compare TLP2766A(D4LF4,E with alternatives