TLP2766A(LF4,E vs TLP2766F(D4,F) feature comparison

TLP2766A(LF4,E Toshiba America Electronic Components

Buy Now Datasheet

TLP2766F(D4,F) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks
Samacsys Manufacturer Toshiba
Additional Feature OPEN COLLECTOR, UL APPROVED
Configuration SINGLE
Data Rate-Nom 20 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.01 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method MAGAZINE
Response Time-Nom 5e-9 ns
Supply Voltage-Min 2.7 V
Surface Mount YES
Base Number Matches 1 1

Compare TLP2766A(LF4,E with alternatives

Compare TLP2766F(D4,F) with alternatives