TLP2766A(LF4,E
vs
TLP2766F(D4,F)
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
OPEN COLLECTOR, UL APPROVED
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
20 MBps
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
Number of Functions |
1
|
|
On-State Current-Max |
0.01 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
MAGAZINE
|
|
Response Time-Nom |
5e-9 ns
|
|
Supply Voltage-Min |
2.7 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP2766A(LF4,E with alternatives
-
TLP2766A(LF4,E vs TLP2766F(TP,F)
-
TLP2766A(LF4,E vs TLP2766A(D4-TP,E
-
TLP2766A(LF4,E vs TLP2766A(TP,E
-
TLP2766A(LF4,E vs TLP2766A(D4LF4,E
-
TLP2766A(LF4,E vs TLP2766A(D4TP4,E
-
TLP2766A(LF4,E vs TLP2766A(TP4,E
-
TLP2766A(LF4,E vs TLP2766(D4)
-
TLP2766A(LF4,E vs TLP2766F(F)
-
TLP2766A(LF4,E vs TLP2766A(D4,E
Compare TLP2766F(D4,F) with alternatives
-
TLP2766F(D4,F) vs TLP2766F(D4-TP)
-
TLP2766F(D4,F) vs TLP2766F
-
TLP2766F(D4,F) vs TLP2766F(TP)
-
TLP2766F(D4,F) vs TLP2766F(D4)
-
TLP2766F(D4,F) vs TLP2766F(TP,F)
-
TLP2766F(D4,F) vs TLP2766A(D4-TP,E
-
TLP2766F(D4,F) vs TLP2766A(TP,E
-
TLP2766F(D4,F) vs TLP2766A(D4LF4,E
-
TLP2766F(D4,F) vs TLP2766A(D4TP4,E