TLP2719(LF4,E
vs
6N136(TP1)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL APPROVED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
2500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
MAGAZINE
Response Time-Max
0.000002 s
Response Time-Nom
3e-7 ns
Supply Voltage-Min
4.5 V
Surface Mount
YES
Base Number Matches
1
1
Rohs Code
No
Package Description
DIP-8
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TLP2719(LF4,E with alternatives
TLP2719(LF4,E vs TLP2719(D4-LF4,E
TLP2719(LF4,E vs 6N136(LF2)
TLP2719(LF4,E vs 6N136
TLP2719(LF4,E vs TLP2719(TPE(O
TLP2719(LF4,E vs TLP719(TP,F)
TLP2719(LF4,E vs TLP2719(D4-TP,E(O
TLP2719(LF4,E vs 6N135VM
TLP2719(LF4,E vs 6N135
TLP2719(LF4,E vs 6N136VM
Compare 6N136(TP1) with alternatives