TLP2719(D4-LF4,E
vs
TLP2719(D4-TP4,E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
16 Weeks
16 Weeks
Samacsys Manufacturer
Toshiba
Toshiba
Additional Feature
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
MAGAZINE
TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Max
0.000002 s
0.000002 s
Response Time-Nom
3e-7 ns
3e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare TLP2719(D4-LF4,E with alternatives
TLP2719(D4-LF4,E vs 6N136(LF2)
TLP2719(D4-LF4,E vs 6N136
TLP2719(D4-LF4,E vs TLP2719(TPE(O
TLP2719(D4-LF4,E vs TLP719(TP,F)
TLP2719(D4-LF4,E vs TLP2719(D4-TP,E(O
TLP2719(D4-LF4,E vs 6N135VM
TLP2719(D4-LF4,E vs 6N135
TLP2719(D4-LF4,E vs 6N136VM
TLP2719(D4-LF4,E vs TLP759(LF4)
Compare TLP2719(D4-TP4,E with alternatives
TLP2719(D4-TP4,E vs TLP2719(TP,E
TLP2719(D4-TP4,E vs TLP2719(D4-TP,E(O
TLP2719(D4-TP4,E vs TLP2719(TPE(O
TLP2719(D4-TP4,E vs TLP2719(TP4,E
TLP2719(D4-TP4,E vs 6N136(LF2)
TLP2719(D4-TP4,E vs 6N136
TLP2719(D4-TP4,E vs TLP719(TP,F)
TLP2719(D4-TP4,E vs 6N135VM
TLP2719(D4-TP4,E vs 6N135