TLP266J(TPL,E
vs
TLP266J(TPR,E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Input Trigger Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.07 A
|
0.07 A
|
On-State Voltage-Max |
2.8 V
|
2.8 V
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Surge Current |
1.2 A
|
1.2 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Reverse Leakage Current-Max |
0.00001 A
|
0.00001 A
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
2
|
HTS Code |
|
8541.40.80.00
|
Factory Lead Time |
|
36 Weeks
|
|
|
|
Compare TLP266J(TPL,E with alternatives
-
TLP266J(TPL,E vs TLP266J(TPL,E(T
-
TLP266J(TPL,E vs TLP266J(E
-
TLP266J(TPL,E vs TLP266J(E(T
-
TLP266J(TPL,E vs TLP266J(E(O
-
TLP266J(TPL,E vs TLP266J(TPR,E)
-
TLP266J(TPL,E vs TLP266J(T7-TPL,E
-
TLP266J(TPL,E vs TLP266J(TPL
-
TLP266J(TPL,E vs TLP266J
-
TLP266J(TPL,E vs TLP266J(TPL,E(O
Compare TLP266J(TPR,E with alternatives