TLP265J vs TLP265J(V4-TPL,E feature comparison

TLP265J Toshiba America Electronic Components

Buy Now Datasheet

TLP265J(V4-TPL,E Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-6/4
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba Toshiba
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Input Trigger Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.07 A 0.07 A
On-State Voltage-Max 2.8 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1.2 A 1.2 A
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.00001 A 0.00001 A
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.40.80.00
Packing Method TAPE

Compare TLP265J with alternatives

Compare TLP265J(V4-TPL,E with alternatives