TLP265J vs TLP265J(O feature comparison

TLP265J Toshiba America Electronic Components

Buy Now Datasheet

TLP265J(O Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-6/4
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Additional Feature UL APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Input Trigger Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.07 A 0.07 A
On-State Voltage-Max 2.8 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1.2 A 1.2 A
Repetitive Peak Off-state Voltage 600 V 600 V
Reverse Leakage Current-Max 0.00001 A 0.00001 A
Surface Mount YES YES
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare TLP265J with alternatives

Compare TLP265J(O with alternatives