TLP265J(TPL(O vs PC3SG21YIZ0F feature comparison

TLP265J(TPL(O Toshiba America Electronic Components

Buy Now Datasheet

PC3SG21YIZ0F Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Input Trigger Current-Max 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.07 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Packing Method TAPE
Peak Off-state Voltage-Min 600 V 600 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 600 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount YES
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Input Trigger Current-Nom 10 mA
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare TLP265J(TPL(O with alternatives

Compare PC3SG21YIZ0F with alternatives