TLP2066(TPR) vs FODM8071R2V feature comparison

TLP2066(TPR) Toshiba America Electronic Components

Buy Now Datasheet

FODM8071R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description MFSOP-5/6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 20 MBps
Forward Current-Max 0.018 A
Isolation Voltage-Max 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.01 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.04 W
Response Time-Nom 6e-8 ns
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Base Number Matches 2 1

Compare TLP2066(TPR) with alternatives

Compare FODM8071R2V with alternatives