TLP187(TPL,E(T
vs
TLP187(TPL,E(O
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
11-4M1S, SOP-6/4
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
300 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom |
4000%
|
4000%
|
Dark Current-Max |
200 nA
|
200 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Current Transfer Ratio-Min |
|
1000%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.15 A
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP187(TPL,E(T with alternatives
-
TLP187(TPL,E(T vs TLP187(TPR,E
-
TLP187(TPL,E(T vs TLP187(TPL,E
-
TLP187(TPL,E(T vs TLP187
-
TLP187(TPL,E(T vs TLP187(E(T
-
TLP187(TPL,E(T vs TLP187(V4)
-
TLP187(TPL,E(T vs TLP187(TPR,E(T
-
TLP187(TPL,E(T vs TLP187(TLP,E
-
TLP187(TPL,E(T vs TLP187(TPRE
Compare TLP187(TPL,E(O with alternatives
-
TLP187(TPL,E(O vs TLP187(TPR,E
-
TLP187(TPL,E(O vs TLP187(TPL,E
-
TLP187(TPL,E(O vs TLP187
-
TLP187(TPL,E(O vs TLP187(E(T
-
TLP187(TPL,E(O vs TLP187(V4)
-
TLP187(TPL,E(O vs TLP187(TPR,E(T
-
TLP187(TPL,E(O vs TLP187(TLP,E
-
TLP187(TPL,E(O vs TLP187(TPRE