TLP185(SE(T vs PC702V4 feature comparison

TLP185(SE(T Toshiba America Electronic Components

Buy Now Datasheet

PC702V4 Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP SHARP CORP
Package Description ROHS COMPLIANT, THIN, 11-4M1S, SOP-6/4 DIP-6
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Additional Feature UL APPROVED UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50%
Dark Current-Max 80 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Base Number Matches 1 1
Current Transfer Ratio-Nom 160%
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP185(SE(T with alternatives

Compare PC702V4 with alternatives