TLP185(GB-TPL,E)
vs
TLP185(GB-TPR,E(O
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
ROHS COMPLIANT, SURFACE MOUNT, MINI FLAT, 11-4M1S, SOP-6/4
MINI FLAT, 11-4M1S, SOP-6/4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Toshiba
Toshiba
Additional Feature
UL APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
80 nA
80 nA
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Base Number Matches
1
1
Compare TLP185(GB-TPL,E) with alternatives
TLP185(GB-TPL,E) vs TLP185(GB-TPL,E(T
TLP185(GB-TPL,E) vs TLP185(GB-TPL,E(O
TLP185(GB-TPL,E) vs TLP185(GB-TPR,E
TLP185(GB-TPL,E) vs TLP185(V4-GB)
TLP185(GB-TPL,E) vs TLP185(GB-TPL)
TLP185(GB-TPL,E) vs TLP185(GB-TPL,SE(T
TLP185(GB-TPL,E) vs TLP185(GB-TPR,E(T
TLP185(GB-TPL,E) vs TLP185(GB-TPR(T
TLP185(GB-TPL,E) vs TLP185(GB,E
Compare TLP185(GB-TPR,E(O with alternatives
TLP185(GB-TPR,E(O vs TLP185(GB-TPL,E(T
TLP185(GB-TPR,E(O vs TLP185(GB-TPL,E(O
TLP185(GB-TPR,E(O vs TLP185(GB-TPR,E
TLP185(GB-TPR,E(O vs TLP185(V4-GB)
TLP185(GB-TPR,E(O vs TLP185(GB-TPL)
TLP185(GB-TPR,E(O vs TLP185(GB-TPL,SE(T
TLP185(GB-TPR,E(O vs TLP185(GB-TPR,E(T
TLP185(GB-TPR,E(O vs TLP185(GB-TPR(T
TLP185(GB-TPR,E(O vs TLP185(GB,E