TLP185(G,E(O
vs
PC713V2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SHARP CORP
|
Package Description |
MINIFLAT, 11-4M1S, SOP-6/4
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED, TTL COMPATIBLE
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
130%
|
Dark Current-Max |
80 nA
|
100 nA
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TLP185(G,E(O with alternatives
-
TLP185(G,E(O vs TLP185(TPR,E(O
-
TLP185(G,E(O vs TLP185(E
-
TLP185(G,E(O vs TLP181FT
-
TLP185(G,E(O vs TLP185(SE
-
TLP185(G,E(O vs SFH615AA-X007
-
TLP185(G,E(O vs MCT271.200D
-
TLP185(G,E(O vs CNY17I
-
TLP185(G,E(O vs PC703V3
-
TLP185(G,E(O vs SFH6156T-3
Compare PC713V2 with alternatives