TLP185(BLL-TPL)
vs
TLP185(BLL,SE(T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
200%
|
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP-6/4
|
Date Of Intro |
|
2019-12-09
|
Samacsys Manufacturer |
|
Toshiba
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
80 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
200%
|
Dark Current-Max |
|
80 nA
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare TLP185(BLL-TPL) with alternatives
Compare TLP185(BLL,SE(T with alternatives
-
TLP185(BLL,SE(T vs TLP185(BLL-TL,SE
-
TLP185(BLL,SE(T vs TLP185(BLL-TPR,E(O
-
TLP185(BLL,SE(T vs TLP185(V4-BLL,SE
-
TLP185(BLL,SE(T vs TLP185(V4-BLL-TPR,E)
-
TLP185(BLL,SE(T vs TLP185(BLL)
-
TLP185(BLL,SE(T vs TLP185(BLL-TPR)
-
TLP185(BLL,SE(T vs TLP185(BLL-TPL,E(O
-
TLP185(BLL,SE(T vs TLP185(V4-BLL-TPL,E)
-
TLP185(BLL,SE(T vs TLP185(V4-BLL,E