TLP166J vs PC3SG21YIZ0F feature comparison

TLP166J Toshiba America Electronic Components

Buy Now Datasheet

PC3SG21YIZ0F Sharp Corp

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP SHARP CORP
Package Description 11-4C3, MINIFLAT-4/6 LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Date Of Intro 1998-02-27
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Input Trigger Current-Nom 10 mA 10 mA
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.07 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare TLP166J with alternatives

Compare PC3SG21YIZ0F with alternatives