TLP127(TPR,F)
vs
TLP127(GB,F)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINIFLAT, 11-4C1, SOP-6/4
|
LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
300 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Min |
1000%
|
|
Current Transfer Ratio-Nom |
4000%
|
100%
|
Dark Current-Max |
200 nA
|
200 nA
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP127(TPR,F) with alternatives
-
TLP127(TPR,F) vs TLP127
-
TLP127(TPR,F) vs TLP127(TPL,U,F)
-
TLP127(TPR,F) vs TLP127(TEE-TPR,F)
-
TLP127(TPR,F) vs TLP127(L)
-
TLP127(TPR,F) vs TLP127T/R
-
TLP127(TPR,F) vs TLP127(R)
-
TLP127(TPR,F) vs TLP127(D4)
-
TLP127(TPR,F) vs TLP127(TEE-TPL,F)
-
TLP127(TPR,F) vs TLP127(TPL,U,F)TR
Compare TLP127(GB,F) with alternatives
-
TLP127(GB,F) vs TLP127
-
TLP127(GB,F) vs TLP127(TPL,U,F)
-
TLP127(GB,F) vs TLP127(TEE-TPR,F)
-
TLP127(GB,F) vs TLP127(L)
-
TLP127(GB,F) vs TLP127T/R
-
TLP127(GB,F) vs TLP127(R)
-
TLP127(GB,F) vs TLP127(D4)
-
TLP127(GB,F) vs TLP127(TEE-TPL,F)
-
TLP127(GB,F) vs TLP127(TPL,U,F)TR