TLP127(TPR,F) vs TLP127(GB,F) feature comparison

TLP127(TPR,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP127(GB,F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description MINIFLAT, 11-4C1, SOP-6/4 LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Min 1000%
Current Transfer Ratio-Nom 4000% 100%
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 2500 V 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Base Number Matches 1 1

Compare TLP127(TPR,F) with alternatives

Compare TLP127(GB,F) with alternatives