TLP121 vs LTV817ML feature comparison

TLP121 Toshiba America Electronic Components

Buy Now Datasheet

LTV817ML Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP LITE-ON TECHNOLOGY CORP
Package Description SO-4 ROHS COMPLIANT, DIP-4
Reach Compliance Code unknown unknown
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Commercial Extended: -25C to +85C
Qualifications UL
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 110 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish PURE TIN

Compare TLP121 with alternatives

Compare LTV817ML with alternatives