TLP121(F) vs LTV702V feature comparison

TLP121(F) Toshiba America Electronic Components

Buy Now Datasheet

LTV702V Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP LITE-ON TECHNOLOGY CORP
Package Description LEAD FREE, SOP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 40%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.02 A 0.06 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 139

Compare TLP121(F) with alternatives

Compare LTV702V with alternatives