TLP112A vs HCPL-0534-060E feature comparison

TLP112A Toshiba America Electronic Components

Buy Now Datasheet

HCPL-0534-060E Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP AVAGO TECHNOLOGIES INC
Package Description 11-4C2, 5 PIN LEAD FREE, SO-8
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 5 1
HTS Code 8541.40.80.00
Data Rate-Nom 1 MBps
JESD-609 Code e3
Number of Functions 2
Terminal Finish Matte Tin (Sn)

Compare TLP112A with alternatives

Compare HCPL-0534-060E with alternatives