TLP109(V4-TPL,E vs TLP109(V4,E feature comparison

TLP109(V4-TPL,E Toshiba America Electronic Components

Buy Now Datasheet

TLP109(V4,E Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 14 Weeks
Date Of Intro 2019-06-18 2019-06-18
Samacsys Manufacturer Toshiba Toshiba
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.02 A
Isolation Voltage-Max 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.008 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, PLASTIC, 13 INCH
Surface Mount YES
Base Number Matches 2 1

Compare TLP109(V4-TPL,E with alternatives

Compare TLP109(V4,E with alternatives