TLK2201RCPRG4 vs TLK1221RHAR feature comparison

TLK2201RCPRG4 Texas Instruments

Buy Now Datasheet

TLK1221RHAR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFN
Package Description HVFQFP, TQFP64,.47SQ 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, QFN-40
Pin Count 64 40
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 1600000 Mbps 1300000 Mbps
JESD-30 Code S-PQFP-G64 S-PQCC-N40
JESD-609 Code e4 e4
Length 10 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 40
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 0.111 mA 0.113 mA
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 6 mm
Base Number Matches 1 2
ECCN Code EAR99

Compare TLK2201RCPRG4 with alternatives

Compare TLK1221RHAR with alternatives