TLK1A476TSSR vs T491B476K010ATAUTO feature comparison

TLK1A476TSSR DAEWOO Electronic Components

Buy Now Datasheet

T491B476K010ATAUTO KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAEWOO ELECTRONIC COMPONENTS CO LTD KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Manufacturer Series TL(10V)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series TL(10V)
Size Code 1411 1411
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.21.00.50
Factory Lead Time 10 Weeks
Samacsys Manufacturer KEMET
Additional Feature ESR IS MEASURED AT 100 KHZ
ESR 1000 mΩ
JESD-609 Code e3
Leakage Current 0.0047 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 0.8 mm
Terminal Shape J BEND

Compare TLK1A476TSSR with alternatives

Compare T491B476K010ATAUTO with alternatives