TLIN24415DMTTQ1 vs PTLIN1029DQ1 feature comparison

TLIN24415DMTTQ1 Texas Instruments

Buy Now Datasheet

PTLIN1029DQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSON-14 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-04-13 2017-11-08
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 100 Mbps
JESD-30 Code R-PDSO-N14
JESD-609 Code e3
Length 4.5 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm
Supply Voltage-Nom 12 V
Surface Mount YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 1

Compare TLIN24415DMTTQ1 with alternatives

Compare PTLIN1029DQ1 with alternatives