TLHY6400BT12 vs TLHY6400AS21 feature comparison

TLHY6400BT12 Temic Semiconductors

Buy Now Datasheet

TLHY6400AS21 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 3.5 mcd 3.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 8.7 mm
Packing Method TR TR
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1

Compare TLHY6400BT12 with alternatives

Compare TLHY6400AS21 with alternatives