TLHG5400
vs
521-9250F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Dialight
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Color |
|
GREEN
|
Color@Wavelength |
|
Green
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e1
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
5.2 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Overall Height |
|
9.57 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
565 nm
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare TLHG5400 with alternatives
Compare 521-9250F with alternatives