TLHG5200
vs
QLMP-K4XX
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
|
Forward Current-Max |
0.03 A
|
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
TRANSPARENT
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Overall Height |
8.6 mm
|
|
Peak Wavelength |
565 nm
|
|
Reverse Voltage-Max |
6 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
14 deg
|
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Size |
|
3 mm
|
T-code |
|
T-1
|
|
|
|
Compare QLMP-K4XX with alternatives