TLGK-LG-LTA203-TG-BG/6V vs RSCA201-RB-B-8-B feature comparison

TLGK-LG-LTA203-TG-BG/6V Carling Technologies

Buy Now Datasheet

RSCA201-RB-B-8-B Carling Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 25.24 mm 15.75 mm
Body Height 20.62 mm 27.94 mm
Body Length or Diameter 28.44 mm 27.17 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 50000 Cycle(s) 100000 Cycle(s)
Illumination GREEN LAMP
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 66 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TLGK-LG-LTA203-TG-BG/6V with alternatives

Compare RSCA201-RB-B-8-B with alternatives