TLFGE23TP(F)
vs
TLFGE23TP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
LEAD FREE, 4-5AL2, 2 PIN
LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Color@Wavelength
Green
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
2.4 V
2.4 V
JESD-609 Code
e1
Lens Type
TRANSPARENT
TRANSPARENT
Luminous Intensity-Nom
5000.0 mcd
5000.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
9.8 mm
9.8 mm
Packing Method
BULK
BULK
Peak Wavelength
568 nm
568 nm
Reverse Voltage-Max
4 V
4 V
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
2