TLESVJ1A335M8RE vs TM8M335M010GZA feature comparison

TLESVJ1A335M8RE TOKIN Corporation

Buy Now Datasheet

TM8M335M010GZA Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 25000 mΩ 6000 mΩ
Height 0.8 mm 0.84 mm
Leakage Current 0.0005 mA 0.0002 mA
Length 1.6 mm 1.6 mm
Manufacturer Series E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series ESV(10V)T/R
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.2 0.08
Terminal Shape J BEND WRAPAROUND
Width 0.8 mm 0.84 mm
Base Number Matches 1 1
Additional Feature ESR is MEASURED AT 100KHZ,
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare TLESVJ1A335M8RE with alternatives

Compare TM8M335M010GZA with alternatives