TLESVD0J477M12RE vs T95D477M6R3LZAS feature comparison

TLESVD0J477M12RE TOKIN Corporation

Buy Now Datasheet

T95D477M6R3LZAS Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKIN CORP VISHAY SPRAGUE
Package Description , 2917 , 3017
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 300 mΩ
Height 2.8 mm
Leakage Current 0.0296 mA 0.0282 mA
Length 7.3 mm
Manufacturer Series E/SV T95
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series E/SV
Size Code 2917 3017
Surface Mount YES YES
Tan Delta 0.2 0.1
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLESVD0J477M12RE with alternatives

Compare T95D477M6R3LZAS with alternatives