TLESVD0J337M8RE vs T83E337M6R3DSZS feature comparison

TLESVD0J337M8RE TOKIN Corporation

Buy Now Datasheet

T83E337M6R3DSZS Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKIN CORP VISHAY SPRAGUE
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.02079 mA 0.0198 mA
Manufacturer Series ESV T83
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.14 0.08
Terminal Shape J BEND J BEND
Base Number Matches 1 1
JESD-609 Code e3
Ripple Current 570 mA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TLESVD0J337M8RE with alternatives

Compare T83E337M6R3DSZS with alternatives