TLESVA21C225M8RE vs T494S225M016AT7280 feature comparison

TLESVA21C225M8RE TOKIN Corporation

Buy Now Datasheet

T494S225M016AT7280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 1.1 mm 1.1 mm
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ESV(16V)T/R
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
JESD-609 Code e3
Ripple Current 12.4 mA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TLESVA21C225M8RE with alternatives

Compare T494S225M016AT7280 with alternatives