TLESVA0J106K8RE vs 07016-009KCH feature comparison

TLESVA0J106K8RE TOKIN Corporation

Buy Now Datasheet

07016-009KCH KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP KEMET ELECTRONICS CORP
Package Description , 1206 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 4000 mΩ
Height 1.6 mm 1.6 mm
Leakage Current 0.0006 mA 0.0006 mA
Length 3.2 mm 3.2 mm
Manufacturer Series E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series ESV(6.3V)T/R
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TLESVA0J106K8RE with alternatives

Compare 07016-009KCH with alternatives