TLE9251VSJXUMA1
vs
TJA1029TK,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
20 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Infineon
|
NXP
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
4.93 mm
|
3 mm
|
Moisture Sensitivity Level |
2A
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.73 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.94 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SON
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
SOT782-1
|
|
|
|
Compare TLE9251VSJXUMA1 with alternatives
Compare TJA1029TK,118 with alternatives
-
TJA1029TK,118 vs 935261511005
-
TJA1029TK,118 vs PC33897EFR2
-
TJA1029TK,118 vs TJA1041AU/V,025
-
TJA1029TK,118 vs PI2C3020V
-
TJA1029TK,118 vs 935261512118
-
TJA1029TK,118 vs TJA1054T/N,512
-
TJA1029TK,118 vs MAX13054AUT
-
TJA1029TK,118 vs 935280866518
-
TJA1029TK,118 vs PCA82C251TN3S430/N