TLE9251VLEXUMA1 vs TJA1042T/1J feature comparison

TLE9251VLEXUMA1 Infineon Technologies AG

Buy Now Datasheet

TJA1042T/1J NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description TSON-8 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 20 Weeks 10 Weeks
Samacsys Manufacturer Infineon NXP
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 2A 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code SOT96-1
ECCN Code EAR99
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 30

Compare TLE9251VLEXUMA1 with alternatives

Compare TJA1042T/1J with alternatives