TLE8250XSJ
vs
TJA1054T/S430/N,51
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-07-18
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G14
|
Length |
5 mm
|
8.65 mm
|
Moisture Sensitivity Level |
2A
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Gold/Palladium (Ni/Au/Pd)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TLE8250XSJ with alternatives
Compare TJA1054T/S430/N,51 with alternatives
-
TJA1054T/S430/N,51 vs TJA1054T/N1M,518
-
TJA1054T/S430/N,51 vs TJA1054AT,118
-
TJA1054T/S430/N,51 vs TJA1048T
-
TJA1054T/S430/N,51 vs 935290248115
-
TJA1054T/S430/N,51 vs 935278812518
-
TJA1054T/S430/N,51 vs TLE62543GDTMA1
-
TJA1054T/S430/N,51 vs TCAN1044DRBRQ1
-
TJA1054T/S430/N,51 vs TJA1051T/E/1J
-
TJA1054T/S430/N,51 vs 935287978512