TLE7274-2G vs LM2940CS-5.0/NOPB feature comparison

TLE7274-2G Infineon Technologies AG

Buy Now Datasheet

LM2940CS-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-263, 3 PIN
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 1 V
Dropout Voltage1-Nom 0.25 V 0.5 V
Input Voltage Absolute-Max 45 V 45 V
Input Voltage-Max 42 V 26 V
Input Voltage-Min 5.5 V 6.25 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e3
Length 10 mm 10.16 mm
Load Regulation-Max 0.04% 0.08%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.3 A 1 A
Output Voltage1-Max 5.1 V 5.25 V
Output Voltage1-Min 4.9 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 5%
Width 9.25 mm 8.64 mm
Base Number Matches 1 2
Line Regulation-Max 0.05%
Seated Height-Max 4.8 mm
Time@Peak Reflow Temperature-Max (s) 30

Compare TLE7274-2G with alternatives

Compare LM2940CS-5.0/NOPB with alternatives