TLE72732GV33XUMA1
vs
NJM2883E33
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEW JAPAN RADIO CO LTD
|
Package Description |
GREEN, PLASTIC, SOP-14
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Dropout Voltage1-Nom |
0.9 V
|
|
Input Voltage-Max |
45 V
|
9.3 V
|
Input Voltage-Min |
4.2 V
|
4.3 V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e6
|
Length |
8.75 mm
|
5 mm
|
Load Regulation-Max |
0.09%
|
0.297%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.18 A
|
0.3 A
|
Output Voltage1-Max |
3.366 V
|
3.333 V
|
Output Voltage1-Min |
3.234 V
|
3.267 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.9 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN BISMUTH
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
4 mm
|
3.9 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.18 V
|
Input Voltage Absolute-Max |
|
14 V
|
Line Regulation-Max |
|
0.0165%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
|
|
|
Compare TLE72732GV33XUMA1 with alternatives
Compare NJM2883E33 with alternatives