TLE7272-2E
vs
IFX24401ELV50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
SSOP
Package Description
HLSSOP, SSOP14,.25
LSSOP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
42 V
42 V
Input Voltage-Min
5.5 V
5.5 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
14
14
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSSOP
LSSOP
Package Equivalence Code
SSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
1.7 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
NOT SPECIFIED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Compare TLE7272-2E with alternatives